4700 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB017D0472JBA

DigiKey Part Number
478-CB017D0472JBATR-ND - Tape & Reel (TR)
478-CB017D0472JBACT-ND - Cut Tape (CT)
478-CB017D0472JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB017D0472JBA
Description
CAP FILM 4700PF 5% 63VDC 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB017D0472JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,470
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.43600£4.36
50£0.33760£16.88
100£0.30710£30.71
500£0.25584£127.92
1,000£0.23997£239.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.40216£1,407.56
7,000£0.38805£2,716.35
10,500£0.38098£4,000.29
17,500£0.37315£6,530.12
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800