
BP0805A2065ASTR | |
|---|---|
DigiKey Part Number | 478-BP0805A2065ASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP0805A2065ASTR |
Description | RF FILTER BAND PASS 2.065GHZ805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.065GHz Center Frequency Band Pass RF Filter (Radio Frequency) 270MHz Bandwidth -1.3dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.065GHz Center | |
Bandwidth | 270MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -1.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £4.80690 | £14,420.70 |
| Unit Price without VAT: | £4.80690 |
|---|---|
| Unit Price with VAT: | £5.76828 |

