
BP0805A1457ASTR | |
|---|---|
DigiKey Part Number | 478-12188-2-ND - Tape & Reel (TR) 478-12188-1-ND - Cut Tape (CT) 478-12188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP0805A1457ASTR |
Description | RF FILTER BANDPASS 1.457GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.457GHz Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.457GHz | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.27000 | £8.27 |
| 10 | £6.74800 | £67.48 |
| 25 | £6.22320 | £155.58 |
| 50 | £5.85400 | £292.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.50660 | £550.66 |
| 200 | £5.17975 | £1,035.95 |
| 300 | £4.99747 | £1,499.24 |
| 500 | £4.77674 | £2,388.37 |
| 700 | £4.63664 | £3,245.65 |
| 1,000 | £4.49246 | £4,492.46 |
| Unit Price without VAT: | £8.27000 |
|---|---|
| Unit Price with VAT: | £9.92400 |

