Similar

BF014D0184J-- | |
|---|---|
DigiKey Part Number | BF014D0184J---ND |
Manufacturer | |
Manufacturer Product Number | BF014D0184J-- |
Description | CAP FILM 0.18UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BF014D0184J-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.098" W (7.50mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


