AU02YC104KA76A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,350,506
Unit Price: £0.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 76,779
Unit Price: £0.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 955,939
Unit Price: £0.07000
Datasheet

Direct


KEMET
In Stock: 336,253
Unit Price: £0.09000
Datasheet

Direct


KEMET
In Stock: 4,912,534
Unit Price: £0.09000
Datasheet

Direct


YAGEO
In Stock: 2,508,131
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,939,350
Unit Price: £0.13000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 946,807
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 12,598,186
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 48,094
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 652,196
Unit Price: £0.07000
Datasheet

Direct


Taiyo Yuden
In Stock: 2,403,457
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 11,073,643
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 11,812,667
Unit Price: £0.07000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU02YC104KA76A

DigiKey Part Number
AU02YC104KA76A-ND
Manufacturer
Manufacturer Product Number
AU02YC104KA76A
Description
CAP CER 0.1UF 16V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU02YC104KA76A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types