AU01YC471KAG2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 30,527
Unit Price: £0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,310
Unit Price: £0.26000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 91,379
Unit Price: £0.08000
Datasheet

Direct


Murata Electronics
In Stock: 213,098
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: £0.00158
Datasheet

Upgrade


Murata Electronics
In Stock: 722,994
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.00134
Datasheet
470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU01YC471KAG2A

DigiKey Part Number
AU01YC471KAG2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU01YC471KAG2A
Description
CAP CER 470PF 16V X7R 0201
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU01YC471KAG2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes