RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603C07ECATB

DigiKey Part Number
1284-1849-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603C07ECATB
Description
RF ATTENUATOR 7DB 50OHM 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603C07ECATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£7.22576£3,612.88
1,000£6.86447£6,864.47
Manufacturers Standard Package
Unit Price without VAT:£7.22576
Unit Price with VAT:£8.67091