Parametric Equivalent

APZ1012331M016R | |
|---|---|
DigiKey Part Number | 478-APZ1012331M016RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APZ1012331M016R |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.51806 | £259.03 |
| Unit Price without VAT: | £0.51806 |
|---|---|
| Unit Price with VAT: | £0.62167 |


