
APD0609680M035R | |
|---|---|
DigiKey Part Number | 478-APD0609680M035RTR-ND - Tape & Reel (TR) 478-APD0609680M035RCT-ND - Cut Tape (CT) 478-APD0609680M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD0609680M035R |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APD0609680M035R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58000 | £5.80 |
| 50 | £0.44300 | £22.15 |
| 100 | £0.39960 | £39.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.30841 | £246.73 |
| 1,600 | £0.28764 | £460.22 |
| 2,400 | £0.27716 | £665.18 |
| 4,000 | £0.26548 | £1,061.92 |
| 5,600 | £0.25861 | £1,448.22 |
| 8,000 | £0.25198 | £2,015.84 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

