
AHA1010471M016R | |
|---|---|
DigiKey Part Number | 478-AHA1010471M016RTR-ND - Tape & Reel (TR) 478-AHA1010471M016RCT-ND - Cut Tape (CT) 478-AHA1010471M016RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010471M016R |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 260 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.13600 | £11.36 |
| 50 | £0.89100 | £44.55 |
| 100 | £0.81370 | £81.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.68078 | £340.39 |
| 1,000 | £0.63896 | £638.96 |
| 1,500 | £0.61786 | £926.79 |
| 2,500 | £0.59434 | £1,485.85 |
| 3,500 | £0.58052 | £2,031.82 |
| 5,000 | £0.56717 | £2,835.85 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

