
AEK1213151M080R | |
|---|---|
DigiKey Part Number | 478-AEK1213151M080RTR-ND - Tape & Reel (TR) 478-AEK1213151M080RCT-ND - Cut Tape (CT) 478-AEK1213151M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK1213151M080R |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 540mOhm @ 100kHz 2000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 540mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.77900 | £7.79 |
| 50 | £0.62100 | £31.05 |
| 100 | £0.57210 | £57.21 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 200 | £0.53200 | £106.40 |
| 400 | £0.49895 | £199.58 |
| 600 | £0.48242 | £289.45 |
| 1,000 | £0.46410 | £464.10 |
| 1,400 | £0.45339 | £634.75 |
| 2,000 | £0.44309 | £886.18 |
| 2,400 | £0.43820 | £1,051.68 |
| 4,800 | £0.42176 | £2,024.45 |
| 5,000 | £0.42089 | £2,104.45 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

