
AEK08104R7M250R | |
|---|---|
DigiKey Part Number | 478-AEK08104R7M250RTR-ND - Tape & Reel (TR) 478-AEK08104R7M250RCT-ND - Cut Tape (CT) 478-AEK08104R7M250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK08104R7M250R |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 20Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 96 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23700 | £2.37 |
| 50 | £0.17760 | £8.88 |
| 100 | £0.15950 | £15.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.12722 | £69.97 |
| 1,100 | £0.11796 | £129.76 |
| 1,650 | £0.11333 | £186.99 |
| 2,750 | £0.10820 | £297.55 |
| 3,850 | £0.10520 | £405.02 |
| 5,500 | £0.10231 | £562.71 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

