
AEK0810220M100R | |
|---|---|
DigiKey Part Number | 478-AEK0810220M100RTR-ND - Tape & Reel (TR) 478-AEK0810220M100RCT-ND - Cut Tape (CT) 478-AEK0810220M100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK0810220M100R |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36600 | £3.66 |
| 50 | £0.27500 | £13.75 |
| 100 | £0.24600 | £24.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.19373 | £106.55 |
| 1,100 | £0.17836 | £196.20 |
| 1,650 | £0.17061 | £281.51 |
| 2,750 | £0.16196 | £445.39 |
| 3,850 | £0.15688 | £603.99 |
| 5,500 | £0.15197 | £835.83 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

