
AEH1216331M050R | |
|---|---|
DigiKey Part Number | 478-AEH1216331M050RTR-ND - Tape & Reel (TR) 478-AEH1216331M050RCT-ND - Cut Tape (CT) 478-AEH1216331M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1216331M050R |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.71900 | £7.19 |
| 50 | £0.62320 | £31.16 |
| 100 | £0.53940 | £53.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.46347 | £69.52 |
| 300 | £0.42520 | £127.56 |
| 450 | £0.40587 | £182.64 |
| 750 | £0.38428 | £288.21 |
| 1,050 | £0.37159 | £390.17 |
| 1,500 | £0.35933 | £539.00 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

