
AEH1213471M025R | |
|---|---|
DigiKey Part Number | 478-AEH1213471M025RTR-ND - Tape & Reel (TR) 478-AEH1213471M025RCT-ND - Cut Tape (CT) 478-AEH1213471M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1213471M025R |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.63600 | £6.36 |
| 50 | £0.48720 | £24.36 |
| 100 | £0.44040 | £44.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.40130 | £80.26 |
| 400 | £0.36880 | £147.52 |
| 600 | £0.35238 | £211.43 |
| 1,000 | £0.33409 | £334.09 |
| 1,400 | £0.32332 | £452.65 |
| 2,000 | £0.31293 | £625.86 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

