
AEH10136R8M400R | |
|---|---|
DigiKey Part Number | 478-AEH10136R8M400RTR-ND - Tape & Reel (TR) 478-AEH10136R8M400RCT-ND - Cut Tape (CT) 478-AEH10136R8M400RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH10136R8M400R |
Description | CAP ALUM 6.8UF 20% 400V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 59.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.55300 | £5.53 |
| 50 | £0.42160 | £21.08 |
| 100 | £0.38010 | £38.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £0.31227 | £140.52 |
| 900 | £0.28904 | £260.14 |
| 1,350 | £0.27734 | £374.41 |
| 2,250 | £0.26428 | £594.63 |
| 3,150 | £0.25661 | £808.32 |
| 4,500 | £0.24919 | £1,121.36 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

