
AEH1012221M050R | |
|---|---|
DigiKey Part Number | 478-AEH1012221M050RTR-ND - Tape & Reel (TR) 478-AEH1012221M050RCT-ND - Cut Tape (CT) 478-AEH1012221M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1012221M050R |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.79100 | £7.91 |
| 50 | £0.61200 | £30.60 |
| 100 | £0.55520 | £55.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31162 | £155.81 |
| 1,000 | £0.28888 | £288.88 |
| 1,500 | £0.27739 | £416.09 |
| 2,500 | £0.26460 | £661.50 |
| 3,500 | £0.25708 | £899.78 |
| 5,000 | £0.24981 | £1,249.05 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

