
AEH10104R7M400R | |
|---|---|
DigiKey Part Number | 478-AEH10104R7M400RTR-ND - Tape & Reel (TR) 478-AEH10104R7M400RCT-ND - Cut Tape (CT) 478-AEH10104R7M400RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH10104R7M400R |
Description | CAP ALUM 4.7UF 20% 400V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.52900 | £5.29 |
| 50 | £0.40300 | £20.15 |
| 100 | £0.36290 | £36.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.29075 | £159.91 |
| 1,100 | £0.26957 | £296.53 |
| 1,650 | £0.25888 | £427.15 |
| 2,750 | £0.24697 | £679.17 |
| 3,850 | £0.23996 | £923.85 |
| 5,500 | £0.23320 | £1,282.60 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

