
AEH1010221M025R | |
|---|---|
DigiKey Part Number | 478-AEH1010221M025RTR-ND - Tape & Reel (TR) 478-AEH1010221M025RCT-ND - Cut Tape (CT) 478-AEH1010221M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1010221M025R |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 148 mA @ 120 Hz | |
Ripple Current @ High Frequency | 296 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49000 | £4.90 |
| 50 | £0.37180 | £18.59 |
| 100 | £0.33450 | £33.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.26707 | £146.89 |
| 1,100 | £0.24728 | £272.01 |
| 1,650 | £0.23728 | £391.51 |
| 2,750 | £0.22614 | £621.88 |
| 3,850 | £0.21959 | £845.42 |
| 5,500 | £0.21327 | £1,172.98 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

