
AEH1010101M050R | |
|---|---|
DigiKey Part Number | 478-AEH1010101M050RTR-ND - Tape & Reel (TR) 478-AEH1010101M050RCT-ND - Cut Tape (CT) 478-AEH1010101M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH1010101M050R |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 247 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.51900 | £5.19 |
| 50 | £0.43180 | £21.59 |
| 100 | £0.37180 | £37.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.27925 | £153.59 |
| 1,100 | £0.25874 | £284.61 |
| 1,650 | £0.24839 | £409.84 |
| 2,750 | £0.23684 | £651.31 |
| 3,850 | £0.23006 | £885.73 |
| 5,500 | £0.22351 | £1,229.30 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

