
AEH0608470M035R | |
|---|---|
DigiKey Part Number | 478-AEH0608470M035RTR-ND - Tape & Reel (TR) 478-AEH0608470M035RCT-ND - Cut Tape (CT) 478-AEH0608470M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0608470M035R |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24000 | £2.40 |
| 50 | £0.17780 | £8.89 |
| 100 | £0.15810 | £15.81 |
| 500 | £0.12376 | £61.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08777 | £87.77 |
| 2,000 | £0.08043 | £160.86 |
| 3,000 | £0.07671 | £230.13 |
| 5,000 | £0.07257 | £362.85 |
| 7,000 | £0.07014 | £490.98 |
| 10,000 | £0.06779 | £677.90 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

