47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEH0608470M035R

DigiKey Part Number
478-AEH0608470M035RTR-ND - Tape & Reel (TR)
478-AEH0608470M035RCT-ND - Cut Tape (CT)
478-AEH0608470M035RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEH0608470M035R
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
110 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,569
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.24000£2.40
50£0.17780£8.89
100£0.15810£15.81
500£0.12376£61.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.08777£87.77
2,000£0.08043£160.86
3,000£0.07671£230.13
5,000£0.07257£362.85
7,000£0.07014£490.98
10,000£0.06779£677.90
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800