
AEH0608330M050R | |
|---|---|
DigiKey Part Number | 478-AEH0608330M050RTR-ND - Tape & Reel (TR) 478-AEH0608330M050RCT-ND - Cut Tape (CT) 478-AEH0608330M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0608330M050R |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 83 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.30700 | £3.07 |
| 50 | £0.23220 | £11.61 |
| 100 | £0.20220 | £20.22 |
| 500 | £0.14982 | £74.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13568 | £135.68 |
| 2,000 | £0.12525 | £250.50 |
| 3,000 | £0.11999 | £359.97 |
| 5,000 | £0.11411 | £570.55 |
| 7,000 | £0.11066 | £774.62 |
| 10,000 | £0.10733 | £1,073.30 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

