
AEF08103R3M400R | |
|---|---|
DigiKey Part Number | 478-AEF08103R3M400RTR-ND - Tape & Reel (TR) 478-AEF08103R3M400RCT-ND - Cut Tape (CT) 478-AEF08103R3M400RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEF08103R3M400R |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32Ohm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 32Ohm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 50 | £0.23220 | £11.61 |
| 100 | £0.20960 | £20.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.16956 | £93.26 |
| 1,100 | £0.15805 | £173.85 |
| 1,650 | £0.15230 | £251.29 |
| 2,750 | £0.14592 | £401.28 |
| 3,850 | £0.14219 | £547.43 |
| 5,500 | £0.13860 | £762.30 |
| 6,600 | £0.13690 | £903.54 |
| 13,200 | £0.13117 | £1,731.44 |
| 13,750 | £0.13087 | £1,799.46 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

