
AEF0810101M035R | |
|---|---|
DigiKey Part Number | 478-AEF0810101M035RTR-ND - Tape & Reel (TR) 478-AEF0810101M035RCT-ND - Cut Tape (CT) 478-AEF0810101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEF0810101M035R |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 560 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35700 | £3.57 |
| 50 | £0.27380 | £13.69 |
| 100 | £0.24810 | £24.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.20245 | £111.35 |
| 1,100 | £0.18934 | £208.27 |
| 1,650 | £0.18276 | £301.55 |
| 2,750 | £0.17548 | £482.57 |
| 3,850 | £0.17122 | £659.20 |
| 5,500 | £0.16713 | £919.22 |
| 6,600 | £0.16518 | £1,090.19 |
| 13,200 | £0.15865 | £2,094.18 |
| 13,750 | £0.15831 | £2,176.76 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

