
AEA1213471M035R | |
|---|---|
DigiKey Part Number | 478-AEA1213471M035RTR-ND - Tape & Reel (TR) 478-AEA1213471M035RCT-ND - Cut Tape (CT) 478-AEA1213471M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213471M035R |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.79400 | £7.94 |
| 50 | £0.68760 | £34.38 |
| 100 | £0.59510 | £59.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.47212 | £118.03 |
| 500 | £0.43648 | £218.24 |
| 750 | £0.41849 | £313.87 |
| 1,250 | £0.39842 | £498.02 |
| 1,750 | £0.38662 | £676.59 |
| 2,500 | £0.37522 | £938.05 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

