
AEA1213101M080R | |
|---|---|
DigiKey Part Number | 478-AEA1213101M080RTR-ND - Tape & Reel (TR) 478-AEA1213101M080RCT-ND - Cut Tape (CT) 478-AEA1213101M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213101M080R |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.80300 | £8.03 |
| 50 | £0.62100 | £31.05 |
| 100 | £0.56360 | £56.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.50224 | £125.56 |
| 500 | £0.46476 | £232.38 |
| 750 | £0.44585 | £334.39 |
| 1,250 | £0.42478 | £530.98 |
| 1,750 | £0.41239 | £721.68 |
| 2,500 | £0.40043 | £1,001.08 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

