220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1010221M035R

DigiKey Part Number
478-AEA1010221M035RTR-ND - Tape & Reel (TR)
478-AEA1010221M035RCT-ND - Cut Tape (CT)
478-AEA1010221M035RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1010221M035R
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,599
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.48700£4.87
50£0.36940£18.47
100£0.33210£33.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.26796£133.98
1,000£0.24774£247.74
1,500£0.23754£356.31
2,500£0.22616£565.40
3,500£0.21947£768.14
5,000£0.21300£1,065.00
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400