
AEA0810680M050R | |
|---|---|
DigiKey Part Number | 478-AEA0810680M050RTR-ND - Tape & Reel (TR) 478-AEA0810680M050RCT-ND - Cut Tape (CT) 478-AEA0810680M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810680M050R |
Description | CAP ALUM 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 132 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40400 | £4.04 |
| 50 | £0.30420 | £15.21 |
| 100 | £0.27280 | £27.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21838 | £109.19 |
| 1,000 | £0.20125 | £201.25 |
| 1,500 | £0.19259 | £288.88 |
| 2,500 | £0.18294 | £457.35 |
| 3,500 | £0.17727 | £620.45 |
| 5,000 | £0.17179 | £858.95 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

