
ACCU-L 0603KIT03 | |
|---|---|
DigiKey Part Number | 478-2947-ND |
Manufacturer | |
Manufacturer Product Number | ACCU-L 0603KIT03 |
Description | KIT INDUCTOR THIN FILM 0603 |
Customer Reference | |
Detailed Description | Fixed Kit 400 Pieces (20 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Thin Film | |
Material - Core | Non-Magnetic | |
Quantity | 400 Pieces (20 Values - 20 Each) | |
Inductance Range | 560pH ~ 22nH | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |

