
AA101C103K4R | |
|---|---|
DigiKey Part Number | 478-6598-2-ND - Tape & Reel (TR) 478-6598-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AA101C103K4R |
Description | CAP CER 10000PF 100V X7R AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25300 | £2.53 |
| 50 | £0.19020 | £9.51 |
| 100 | £0.17090 | £17.09 |
| 500 | £0.13844 | £69.22 |
| 1,000 | £0.12841 | £128.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07011 | £525.83 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

