Rotary Switch 6 Position DP6T 130mA (AC/DC) 150 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9341700022

DigiKey Part Number
478-9341700022-ND
Manufacturer
Manufacturer Product Number
9341700022
Description
SWITCH ROTARY 6POS 130MA 150V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 130mA (AC/DC) 150 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Number of Positions
6
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
130mA (AC/DC)
Voltage Rating - AC
150 V
Voltage Rating - DC
150 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
240£2.17808£522.74
Manufacturers Standard Package
Unit Price without VAT:£2.17808
Unit Price with VAT:£2.61370