
93026-55MS | |
|---|---|
DigiKey Part Number | 478-93026-55MS-ND |
Manufacturer | |
Manufacturer Product Number | 93026-55MS |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 1.8Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | 93026-55MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 0.766" L (10.31mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.18000 | £81.18 |
| 10 | £70.40600 | £704.06 |
| 50 | £66.08700 | £3,304.35 |
| 100 | £64.74840 | £6,474.84 |
| Unit Price without VAT: | £81.18000 |
|---|---|
| Unit Price with VAT: | £97.41600 |

