
800R100JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-800R100JT500XT1KTR-ND - Tape & Reel (TR) 1284-800R100JT500XT1KCT-ND - Cut Tape (CT) 1284-800R100JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800R100JT500XT1K |
Description | CAP CER 10PF 500V C0G/NP0 0709 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0709 (1823 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0709 (1823 Metric) | |
Size / Dimension | 0.070" L x 0.090" W (1.78mm x 2.29mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.21000 | £6.21 |
| 10 | £4.64100 | £46.41 |
| 50 | £4.01640 | £200.82 |
| 100 | £3.82310 | £382.31 |
| 500 | £3.61030 | £1,805.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.39462 | £3,394.62 |
| 2,000 | £3.31114 | £6,622.28 |
| Unit Price without VAT: | £6.21000 |
|---|---|
| Unit Price with VAT: | £7.45200 |

