10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0709 (1823 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800R100JT500XT1K

DigiKey Part Number
1284-800R100JT500XT1KTR-ND - Tape & Reel (TR)
1284-800R100JT500XT1KCT-ND - Cut Tape (CT)
1284-800R100JT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800R100JT500XT1K
Description
CAP CER 10PF 500V C0G/NP0 0709
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0709 (1823 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0709 (1823 Metric)
Size / Dimension
0.070" L x 0.090" W (1.78mm x 2.29mm)
Height - Seated (Max)
-
Thickness (Max)
0.115" (2.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.21000£6.21
10£4.64100£46.41
50£4.01640£200.82
100£3.82310£382.31
500£3.61030£1,805.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.39462£3,394.62
2,000£3.31114£6,622.28
Manufacturers Standard Package
Unit Price without VAT:£6.21000
Unit Price with VAT:£7.45200