
800E100FT7200XJ24 | |
|---|---|
DigiKey Part Number | 478-800E100FT7200XJ24-ND |
Manufacturer | |
Manufacturer Product Number | 800E100FT7200XJ24 |
Description | 800E SERIES NPO CERAMIC HIGH RF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 7200V (7.2kV) Ceramic Capacitor C0G, NP0 3838 (9797 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3838 (9797 Metric) | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.190" (4.83mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.57000 | £24.57 |
| 24 | £19.00333 | £456.08 |
| 72 | £17.97681 | £1,294.33 |
| 120 | £17.59700 | £2,111.64 |
| Unit Price without VAT: | £24.57000 |
|---|---|
| Unit Price with VAT: | £29.48400 |

