800A470JT250XT4K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 452
Unit Price: £1.08000
Datasheet
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800A470JT250XT4K

DigiKey Part Number
478-800A470JT250XT4KTR-ND - Tape & Reel (TR)
478-800A470JT250XT4KCT-ND - Cut Tape (CT)
478-800A470JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800A470JT250XT4K
Description
CAP CER 47PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.89000£3.89
10£2.81000£28.10
50£2.38080£119.04
100£2.24820£224.82
500£2.02378£1,011.89
1,000£2.01395£2,013.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.84983£7,399.32
Manufacturers Standard Package
Unit Price without VAT:£3.89000
Unit Price with VAT:£4.66800