
800A3R9BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A3R9BT250XT4KTR-ND - Tape & Reel (TR) 1284-800A3R9BT250XT4KCT-ND - Cut Tape (CT) 1284-800A3R9BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A3R9BT250XT4K |
Description | CAP CER 3.9PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A3R9BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.78000 | £3.78 |
| 10 | £2.72500 | £27.25 |
| 50 | £2.30600 | £115.30 |
| 100 | £2.17640 | £217.64 |
| 500 | £1.95710 | £978.55 |
| 1,000 | £1.94275 | £1,942.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £3.48404 | £13,936.16 |
| Unit Price without VAT: | £3.78000 |
|---|---|
| Unit Price with VAT: | £4.53600 |

