2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700B272KTN50XT

DigiKey Part Number
478-700B272KTN50XTTR-ND - Tape & Reel (TR)
478-700B272KTN50XTCT-ND - Cut Tape (CT)
478-700B272KTN50XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
700B272KTN50XT
Description
CAP CER 2700PF 50V C0G/NP0 1111
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
700B272KTN50XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.13000£5.13
10£3.78500£37.85
50£3.24880£162.44
100£3.08280£308.28
500£2.85262£1,426.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£23.15384£23,153.84
Manufacturers Standard Package
Unit Price without VAT:£5.13000
Unit Price with VAT:£6.15600