
600S240GT250XT | |
|---|---|
DigiKey Part Number | 1284-1368-2-ND - Tape & Reel (TR) 1284-1368-1-ND - Cut Tape (CT) 1284-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S240GT250XT |
Description | CAP CER 24PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S240GT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.85000 | £8.50 |
| 50 | £0.68080 | £34.04 |
| 100 | £0.62860 | £62.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54008 | £270.04 |
| 1,000 | £0.51269 | £512.69 |
| 1,500 | £0.49897 | £748.46 |
| 2,500 | £0.48376 | £1,209.40 |
| 3,500 | £0.47487 | £1,662.05 |
| 5,000 | £0.46631 | £2,331.55 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

