
600S1R8BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S1R8BT250XT4KTR-ND - Tape & Reel (TR) 478-600S1R8BT250XT4KCT-ND - Cut Tape (CT) 478-600S1R8BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R8BT250XT4K |
Description | CAP CER 1.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R8BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.69900 | £6.99 |
| 50 | £0.55420 | £27.71 |
| 100 | £0.50940 | £50.94 |
| 500 | £0.43404 | £217.02 |
| 1,000 | £0.41070 | £410.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.37567 | £1,502.68 |
| 8,000 | £0.36264 | £2,901.12 |
| 12,000 | £0.35611 | £4,273.32 |
| 20,000 | £0.34887 | £6,977.40 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

