
600S1R3AT250XT | |
|---|---|
DigiKey Part Number | 1284-1936-2-ND - Tape & Reel (TR) 1284-1936-1-ND - Cut Tape (CT) 1284-1936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R3AT250XT |
Description | CAP CER 1.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R3AT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £0.93900 | £9.39 |
| 50 | £0.75560 | £37.78 |
| 100 | £0.69890 | £69.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.60310 | £301.55 |
| 1,000 | £0.57345 | £573.45 |
| 1,500 | £0.55860 | £837.90 |
| 2,500 | £0.54214 | £1,355.35 |
| 3,500 | £0.53252 | £1,863.82 |
| 5,000 | £0.52326 | £2,616.30 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

