
600S0R9BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R9BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R9BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R9BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R9BT250XT4K |
Description | CAP CER 0.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R9BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32800 | £3.28 |
| 50 | £0.24980 | £12.49 |
| 100 | £0.22580 | £22.58 |
| 500 | £0.18522 | £92.61 |
| 1,000 | £0.17270 | £172.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15391 | £615.64 |
| 8,000 | £0.14693 | £1,175.44 |
| 12,000 | £0.14343 | £1,721.16 |
| 20,000 | £0.13955 | £2,791.00 |
| 28,000 | £0.13728 | £3,843.84 |
| 40,000 | £0.13510 | £5,404.00 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

