6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L6R8CT200T4K

DigiKey Part Number
478-600L6R8CT200T4KTR-ND - Tape & Reel (TR)
478-600L6R8CT200T4KCT-ND - Cut Tape (CT)
478-600L6R8CT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L6R8CT200T4K
Description
CAP CER 6.8PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L6R8CT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.42000£1.42
10£1.12000£11.20
50£0.97020£48.51
100£0.83960£83.96
500£0.63436£317.18
1,000£0.55974£559.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.60161£2,406.44
8,000£0.58353£4,668.24
12,000£0.57446£6,893.52
Manufacturers Standard Package
Unit Price without VAT:£1.42000
Unit Price with VAT:£1.70400