
600L6R8BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L6R8BT200T4KTR-ND - Tape & Reel (TR) 478-600L6R8BT200T4KCT-ND - Cut Tape (CT) 478-600L6R8BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L6R8BT200T4K |
Description | CAP CER 6.8PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L6R8BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.17500 | £11.75 |
| 50 | £0.95600 | £47.80 |
| 100 | £0.88830 | £88.83 |
| 500 | £0.77390 | £386.95 |
| 1,000 | £0.73849 | £738.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.68532 | £2,741.28 |
| 8,000 | £0.66554 | £5,324.32 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

