Parametric Equivalent

600L1R6AT200T | |
|---|---|
DigiKey Part Number | 478-600L1R6AT200TTR-ND - Tape & Reel (TR) 478-600L1R6AT200TCT-ND - Cut Tape (CT) 478-600L1R6AT200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R6AT200T |
Description | CAP CER 1.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.84823 | £1,696.46 |
| Unit Price without VAT: | £0.84823 |
|---|---|
| Unit Price with VAT: | £1.01788 |


