
600L100FW200T | |
|---|---|
DigiKey Part Number | 478-600L100FW200TTR-ND - Tape & Reel (TR) 478-600L100FW200TCT-ND - Cut Tape (CT) 478-600L100FW200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L100FW200T |
Description | CAP CER 10PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.20900 | £12.09 |
| 50 | £0.98500 | £49.25 |
| 100 | £0.91580 | £91.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.79880 | £399.40 |
| 1,000 | £0.76259 | £762.59 |
| 1,500 | £0.74445 | £1,116.67 |
| 2,500 | £0.72433 | £1,810.83 |
| 3,500 | £0.71257 | £2,494.00 |
| 5,000 | £0.70126 | £3,506.30 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

