10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L100FT200T

DigiKey Part Number
478-600L100FT200TTR-ND - Tape & Reel (TR)
478-600L100FT200TCT-ND - Cut Tape (CT)
478-600L100FT200TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L100FT200T
Description
CAP CER 10PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,248
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.77000£1.77
10£1.20700£12.07
50£0.98360£49.18
100£0.91460£91.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.79770£398.85
1,000£0.76151£761.51
1,500£0.74339£1,115.09
2,500£0.72329£1,808.22
3,500£0.71154£2,490.39
5,000£0.70024£3,501.20
Manufacturers Standard Package
Unit Price without VAT:£1.77000
Unit Price with VAT:£2.12400