
600L0R1BT200T | |
|---|---|
DigiKey Part Number | 1284-1904-2-ND - Tape & Reel (TR) 1284-1904-1-ND - Cut Tape (CT) 1284-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R1BT200T |
Description | CAP CER 0.1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R1BT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.55900 | £5.59 |
| 50 | £0.43820 | £21.91 |
| 100 | £0.40090 | £40.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33782 | £168.91 |
| 1,000 | £0.31832 | £318.32 |
| 1,500 | £0.30855 | £462.82 |
| 2,500 | £0.29773 | £744.32 |
| 3,500 | £0.29140 | £1,019.90 |
| 5,000 | £0.28531 | £1,426.55 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

