
600F4R7AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F4R7AT250XT4KTR-ND - Tape & Reel (TR) 478-600F4R7AT250XT4KCT-ND - Cut Tape (CT) 478-600F4R7AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F4R7AT250XT4K |
Description | CAP CER 4.7PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F4R7AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.42800 | £14.28 |
| 50 | £1.17340 | £58.67 |
| 100 | £1.09460 | £109.46 |
| 500 | £0.96118 | £480.59 |
| 1,000 | £0.91987 | £919.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.85787 | £3,431.48 |
| 8,000 | £0.83481 | £6,678.48 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

